Souriau 82911685N technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 26A |
| Gender | Female |
| Mount | Cable |
| Number of Positions | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau 82911685N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.