Souriau 82911685NZX technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Positions | 8 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | Trim Trio® 8291 |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau 82911685NZX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.