Souriau 82913601A technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 44A |
| Gender | Male |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Trim Trio® 8291 |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau 82913601A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.