Souriau 82913603A technical specifications.
| Contact Gender | Male |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Trim Trio® 8291 |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau 82913603A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
