Souriau 82913605A technical specifications.
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy, Silver |
| Contact Plating | Silver |
| Current Rating | 44A |
| Gender | Male |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Trim Trio® 8291 |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau 82913605A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.