Souriau 84010008 technical specifications.
| Length | 33.5mm |
| Mount | Cable |
| Ratings | IP65 |
| Series | 840 |
| Shell Size | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 84010008 to view detailed technical specifications.
No datasheet is available for this part.