Souriau 84020008 technical specifications.
| Gender | Male |
| Length | 40.5mm |
| Mount | Cable |
| Ratings | IP65 |
| Series | 840 |
| Shell Size | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 84020008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.