Souriau 84029150002 technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 27.5 |
| Product Depth (mm) | 27 |
| Product Height (mm) | 27 |
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Max Current Rating | 7.5A |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Souriau 84029150002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.