Souriau 840300011 technical specifications.
| Package/Case | Aluminum |
| Length | 44mm |
| Mount | Cable |
| Orientation | Straight |
| Ratings | IP65 |
| Series | 840 |
| Shell Size | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 840300011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.