Souriau 84031132 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 11A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 12 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 84031132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.