Souriau 84033172 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 40A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 84033172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.