Souriau 850007B technical specifications.
| Application(s) | CIRCULAR |
| Package/Case | Aluminum |
| Gender | Female |
| Mount | Socket |
| Number of Ways | 41 |
| Shell Size | 20 |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 850007B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.