Souriau 850013B technical specifications.
| Application(s) | CIRCULAR |
| Gender | Male |
| Material | Plastic |
| Number of Ways | 19 |
| Reach SVHC Compliant | No |
| Shell Size | 14 |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 850013B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.