Souriau 850014B technical specifications.
| Application(s) | CIRCULAR |
| Gender | Male |
| Number of Ways | 32 |
| Shell Size | 18 |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 850014B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.