Souriau 85019641 technical specifications.
| Contact Gender | Male |
| Package Quantity | 50 |
| Series | Clipper |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau 85019641 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.