Souriau 851-00JC24-61S50 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 61 |
| Plating | Cadmium |
| Series | 851 |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau 851-00JC24-61S50 to view detailed technical specifications.
No datasheet is available for this part.