This circular connector features a straight body orientation and a crimp termination method. It has five contacts and is designed for flange mounting. The operating temperature range is from -55°C to 125°C, and the maximum current rating is 13A per contact.
Souriau 851-00R14-5SW50 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 851-00R14-5SW50 to view detailed technical specifications.
No datasheet is available for this part.