Souriau 851-01A106P2966 technical specifications.
| Contact Gender | Male |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 6 |
| Plating | Cadmium |
| Series | 851 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau 851-01A106P2966 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.