The Souriau 851-01A128P2966 is an 8-position connector with a male contact gender, rated for 7.5A and 1.5kV. It meets the MIL-DTL-26482 military standard and features a cadmium plating on an aluminium shell with a solder termination. The connector is part of the 851 series.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 8 |
| Plating | Cadmium |
| Series | 851 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |