This Souriau connector features a 1.5kV voltage rating and 7.5A current rating, with a cadmium-plated aluminium shell and solder termination. It has 8 positions and meets the MIL-DTL-26482 military standard. The connector is designed for high-reliability applications and is suitable for use in harsh environments.
Souriau 851-01A128S2966 technical specifications.
| Contact Gender | Female |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 8 |
| Plating | Cadmium |
| Series | 851 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau 851-01A128S2966 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.