This circular connector features 2 PIN contacts with a solder termination method and a straight body orientation. It is designed for cable mounting and has a maximum operating temperature range of -55°C to 125°C. The connector has a maximum current rating of 7.5A per contact.
Souriau 851-01A8-2P5066 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 851-01A8-2P5066 to view detailed technical specifications.
No datasheet is available for this part.