Souriau 851-01E24-61P50 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 61 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MIL-DTL-26482, 851 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Souriau 851-01E24-61P50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.