
This circular connector features a straight body orientation and cable mount design. It has six terminals and one port, with a product length of 48mm and a diameter of 27.44mm. The connector is rated for a maximum current of 7.5A per contact and operates within a temperature range of -55°C to 125°C. The termination method is solder, and the connector is designed for use in a variety of applications.
Souriau 851-01EC10-6P5029 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 48 |
| Product Depth (mm) | 24.19 |
| Product Height (mm) | 24.19 |
| Product Diameter (mm) | 27.44 |
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Current Rating | 7.5/ContactA |
| Cage Code | F0225 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 851-01EC10-6P5029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.