Souriau 851-01JC16-26P5044 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Product Length (mm) | 74.75 |
| Product Depth (mm) | 31.29 |
| Product Height (mm) | 31.29 |
| Product Diameter (mm) | 34.59 |
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Current Rating | 7.5/ContactA |
| Cage Code | F0225 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Souriau 851-01JC16-26P5044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.