This circular connector features a gold-plated contact plating and a crimp termination. It has a current rating of 7.5A and operates within a temperature range of -55°C to 125°C. The connector is available in a bulk packaging and is part of the MIL-DTL-26482 series.
Souriau 851-01RC8-4P50 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MIL-DTL-26482, 851 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 851-01RC8-4P50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.