Souriau 851-01RC8-4SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Souriau 851-01RC8-4SB to view detailed technical specifications.
No datasheet is available for this part.