
The Souriau 851-02A1412P50 connector features a 12-position configuration with a gold-plated male contact and a cadmium-plated shell made of aluminium. It meets the MIL-DTL-26482 military standard and has a current rating of 13A. The connector is suitable for high-voltage applications, with a voltage rating of 1.5kV. It is terminated with solder and is available in a 14-shell size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau 851-02A1412P50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 13A |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 12 |
| Plating | Cadmium |
| Series | 851 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau 851-02A1412P50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.