This 10-position circular connector features gold-plated contacts and cadmium plating, with a current rating of 7.5A and a voltage rating of 1.5kV. It meets the military standard MIL-DTL-26482 and is constructed with an aluminium shell. The connector is terminated with solder and has a shell size of 12. It is designed for general use.
Souriau 851-02E1210P50A7 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 10 |
| Plating | Cadmium |
| Series | 851 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau 851-02E1210P50A7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.