Souriau 851-02E14-19S50A7 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Series | MIL-DTL-26482, 851 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau 851-02E14-19S50A7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
