This Souriau 851-06A16-8S5044 is an 8-contact circular connector with a straight body orientation and solder termination. It is designed for cable mount applications and features a maximum current rating of 13 amps per contact. The operating temperature range is -55°C to 125°C.
Souriau 851-06A16-8S5044 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Souriau 851-06A16-8S5044 to view detailed technical specifications.
No datasheet is available for this part.