Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau 851-06A1811P5066 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 41mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Series | MIL-DTL-26482, 851 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau 851-06A1811P5066 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.