The 851-06A2016P5066 is a 16-position circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a gold-plated contact and a cadmium-plated shell made of aluminium. The connector has a current rating of 13A and a voltage rating of 2.3kV. It is designed to meet the military standard MIL-DTL-26482 and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Series | MIL-DTL-26482, 851 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |