Souriau 851-06AC22-55SZ51 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Number of Ports | 1 |
| Product Length (mm) | 52 |
| Product Diameter (mm) | 42.05 |
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 55 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Current Rating | 7.5/ContactA |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Souriau 851-06AC22-55SZ51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.