Souriau 851-06EC16-23P5029 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 23 |
| Number of Ports | 1 |
| Product Length (mm) | 51 |
| Product Diameter (mm) | 32.5 |
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 23 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Current Rating | (13/7.5)/ContactA |
| Cage Code | F0225 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 851-06EC16-23P5029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.