
This 6-position circular connector features a gold-plated contact and a cadmium-plated shell made of aluminum. It has a current rating of 7.5A and a voltage rating of 1.5kV. The connector is designed for through-hole mounting and is suitable for operating temperatures ranging from -55°C to 125°C. It meets the military standard MIL-DTL-26482 and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Series | MIL-DTL-26482, 851 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |