
This 19-position circular connector features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 7.5A and a voltage rating of 1.5kV. The connector is designed for through hole, panel, and bulkhead mounting and is plated with cadmium. It meets the military standard MIL-DTL-26482 and is packaged in bulk.
Souriau 851-07A1419S5016 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 34.94mm |
| Length | 30.1mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Series | MIL-DTL-26482, 851 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau 851-07A1419S5016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
