This Souriau connector features a circular design with 19 contacts, a right-angle body orientation, and crimp termination method. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for cable mount applications and has a maximum current rating of 7.5 amps per contact.
Souriau 851-08RC14-19P50 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 851-08RC14-19P50 to view detailed technical specifications.
No datasheet is available for this part.