Souriau 85100AC24-61S50 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 61 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 85100AC24-61S50 to view detailed technical specifications.
No datasheet is available for this part.