This Souriau 85100E145P-Y50 connector features a circular body with 5 straight terminals, rated for -55°C to 125°C operation. It has a solder termination method and is designed for flange mounting. The connector has a maximum current rating of 13A per contact and is available in a general-purpose category.
Souriau 85100E145P-Y50 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 85100E145P-Y50 to view detailed technical specifications.
No datasheet is available for this part.