This circular connector features 15 SKT contacts and 15 terminals, with a straight body orientation and solder termination method. It is designed for flange mounting and has a maximum operating temperature range of -55 to 125°C. The connector has a maximum current rating of 13/7.5 amps per contact, and is available from manufacturer Souriau with part number 85100P1415S-Y50.
Souriau 85100P1415S-Y50 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | (13/7.5)/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 85100P1415S-Y50 to view detailed technical specifications.
No datasheet is available for this part.