The 85100P1626P-Y50 circular connector features a straight body orientation and a flange mount termination method. It has 26 contacts and a maximum operating temperature range of -55°C to 125°C. The connector is rated for a maximum current of 7.5 amps per contact. It is designed for use in applications requiring a high level of reliability and durability.
Souriau 85100P1626P-Y50 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 85100P1626P-Y50 to view detailed technical specifications.
No datasheet is available for this part.