This Souriau connector features 8 crimp contacts, a straight body orientation, and a flange mount design. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 7.5 amps per contact. The connector is suitable for general-purpose applications.
Souriau 85100R12-8SY54 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
Download the complete datasheet for Souriau 85100R12-8SY54 to view detailed technical specifications.
No datasheet is available for this part.