This circular connector features a straight body and crimp termination method. It has four contacts and is designed for flange mounting. The operating temperature range is -55°C to 125°C. The connector is rated for a maximum current of 7.5 amps per contact.
Souriau 85100RM8-4SWB technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
Download the complete datasheet for Souriau 85100RM8-4SWB to view detailed technical specifications.
No datasheet is available for this part.