Souriau 85101M168PY50 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Contact Finish Termination | Gold (Au) |
| Length/Depth | 50mm |
| Height | 31.3mm |
| Width | 31.3mm |
| Weight | 18.9g |
| Backshell Angle | Straight |
| Connector Accessory Option | No backshell possibility |
| Connector Orientation | Y |
| Connector Type | Receptacle |
| Contact Delivery | Loaded |
| Coupling Type | 1/3 Bayonet |
| Plating | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Operating Temperature Max | 125°C |
| Operating Temperature Min | -40°C |
| Receptacle Type | In-Line |
| Number of Contacts | 8 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Souriau 85101M168PY50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.