The 85102E12-8SW54 is an 8-contact circular connector with a straight body and flange mount design. It features a termination method of solder and a maximum operating temperature range of -55°C to 125°C. This connector is rated for a maximum current of 7.5 amps per contact and is suitable for use in a variety of applications.
Souriau 85102E12-8SW54 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
Download the complete datasheet for Souriau 85102E12-8SW54 to view detailed technical specifications.
No datasheet is available for this part.