This 8-contact circular connector features a straight body orientation and solder termination method. It is designed for flange mounting and has a maximum operating temperature range of -55°C to 125°C. Each contact has a maximum current rating of 7.5 amps.
Souriau 85102E12-8SY54 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
Download the complete datasheet for Souriau 85102E12-8SY54 to view detailed technical specifications.
No datasheet is available for this part.