
General purpose circular connector, male receptacle with 12 contacts. Features a straight, through-hole mounting orientation for PCB applications. Constructed with an aluminum body and copper alloy contacts plated with gold. Rated for 13A current and operates within a temperature range of -55°C to 125°C. Complies with MIL-DTL-26482 military standards.
Souriau 85102E1412P50-16 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 28.89mm |
| Gender | Female |
| Length | 29.96mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482, 851 |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 85102E1412P50-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
