This circular connector, a MIL-DTL-26482 Series I equivalent, features a female, straight, wall-mount receptacle with 26 male copper alloy contacts. The aluminum body and shell are cadmium plated, offering a current rating of 7.5A. Operating across a temperature range of -55°C to 125°C, this component utilizes solder termination and has a shell size of 16.
Souriau 85102E1626P50-16 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 31.29mm |
| Gender | Female |
| Length | 29.96mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482, 851 |
| Shell Plating | Cadmium |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 85102E1626P50-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.