This circular connector features 8 SKT contacts and 8 RCP contacts, with a crimp termination method and a straight body orientation. It is designed for flange mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector has a maximum current rating of 13 amps per contact.
Souriau 85102R16-8SY54 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 85102R16-8SY54 to view detailed technical specifications.
No datasheet is available for this part.