Souriau 85106A1210S50 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Manufacturer Series | 851 |
| Contact Finish Termination | GOLD |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Souriau 85106A1210S50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.